Vishay CTS13335X9016A2P technical specifications.
| Body Diameter | 3.8mm |
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Height | 10.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CTS13335X9016A2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.