Vishay CTS13564X5063A0B technical specifications.
| Capacitance | 0.56uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CTS13564X5063A0B to view detailed technical specifications.
No datasheet is available for this part.