Vishay CTS13685X9040B2P technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Height | 15mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CTS13685X9040B2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.