Vishay CTS13686X9016C2B technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 7.7mm |
| Lead Diameter | 0.6mm |
| Leakage Current | 1uA |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | CTS13 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CTS13686X9016C2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.