Vishay CW-10-3.5K-5 technical specifications.
| Diameter | 9.52mm |
| Lead Length | 38.1mm |
| Length | 45.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.317466oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW-10-3.5K-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.