Vishay CW-10-68-5% technical specifications.
| Diameter | 9.52mm |
| Lead Length | 38.1mm |
| Length | 45.2mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 68R |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW-10-68-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.