Vishay CW-2C-51-5 technical specifications.
| Lead Diameter | 1.02mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW-2C-51-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.