The CW001820R0JS74 is a through-hole fixed resistor from Vishay with a resistance of 820 ohms and a tolerance of 5%. It has a ceramic package and is plated with tin and lead. The resistor has a diameter of 2.39mm and a length of 11.1mm, and is available in tape and reel packaging. It operates over a temperature range of -65°C to 250°C.
Vishay CW001820R0JS74 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 820R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW001820R0JS74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.