Vishay CW001R5000JS70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW001R5000JS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.