Vishay CW0023K300KE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Length | 19.43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0023K300KE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.