
The CW005 0R390 J E55 is a through-hole wirewound resistor with a product length of 22.22mm and a product diameter of 7.92mm, weighing 4.2g. It has a lead diameter of 1.02mm and a lead length of 38.1mm. The resistor is designed for operation between -65°C and 250°C and is not a fail-safe fusible resistor. It is available in a through-hole package style with an axial termination style.
Vishay CW005 0R390 J E55 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.22 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 4.2 |
| Length w/weld (mm) | 25.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CW005 0R390 J E55 to view detailed technical specifications.
No datasheet is available for this part.