The CW005180R0JE12 is a through-hole resistor from Vishay with a resistance of 180 ohms and a tolerance of 5%. It has a ceramic package and a maximum operating temperature of 250°C. The resistor is available in bulk packaging and is RoHS compliant. It is not radiation hardened and has a lead diameter of 1.02mm and a length of 25.4mm.
Vishay CW005180R0JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | CW005 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005180R0JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.