
This wirewound resistor features a ceramic package with a cylindrical construction and tin-matte contact plating. It has a diameter of 7.92mm and a lead diameter of 1.02mm, with a length of 25.4mm. The resistor is rated for a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is compliant with RoHS regulations.
Vishay CW00527K00JE12 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW005 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00527K00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
