Vishay CW00527K00JR55 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00527K00JR55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.