Vishay CW0053K000HS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 3kR |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0053K000HS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.