Vishay CW0054R000JB12 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 4V |
| Wire/Cable Diameter | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0054R000JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.