
The CW005560R0JE12 is a 5.6kΩ wire wound resistor from Vishay, available in a ceramic package with a 7.92mm diameter and 1.02mm lead diameter. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is designed for through hole mounting and is packaged in bulk. It is RoHS compliant and has a tolerance of 5%.
Vishay CW005560R0JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CW005 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005560R0JE12 to view detailed technical specifications.
No datasheet is available for this part.
