The CW005 6.2kR resistor features a ceramic package with tin matte contact plating. It has a diameter of 7.92mm and a lead diameter of 1.02mm, with a length of 25.4mm. This resistor is designed for through-hole mounting and is available in bulk packaging. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The CW005 resistor is RoHS compliant and features a wire wound technology.
Vishay CW0056K200JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | CW005 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0056K200JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.