Vishay CW005900R0JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 900R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 67V |
| Weight | 0.148151oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW005900R0JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.