The CW007160R0JE73 is a through-hole fixed resistor from Vishay with a resistance of 160 ohms and a tolerance of 5%. It has a ceramic package and is plated with tin. The resistor is available in tape and reel packaging and is compliant with RoHS regulations. It can operate between -65°C and 250°C.
Vishay CW007160R0JE73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Length | 32.54mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW007160R0JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.