The CW007160R0KE73 is a through-hole fixed resistor from Vishay with a resistance of 160 ohms and a tolerance of 10%. It has a ceramic package and is plated with tin. The resistor has a diameter of 7.92mm and a length of 32.54mm, making it suitable for through-hole mounting. It operates over a temperature range of -65°C to 250°C and is RoHS compliant.
Vishay CW007160R0KE73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Length | 32.54mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW007160R0KE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.