The CW 11R 5% Axial Through-Hole Resistor is a fixed resistor from Vishay, manufactured in a bulk packaging, with 100 pieces per package. It has a resistance of 11 ohms and a tolerance of 5%. The resistor features a moisture-resistant design and is available in an axial package with a diameter of 9.52mm and a length of 1.781 inches. It is rated for a maximum operating temperature of 250°C and a minimum operating temperature of -65°C, with a maximum power dissipation of 10W. The resistor is RoHS compliant and suitable for through-hole mounting.
Vishay CW01011R00JE123 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01011R00JE123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.