
This wirewound resistor features a 15 ohm resistance with a tolerance of 5% and a maximum power dissipation of 13 watts. It has a moisture-resistant design and is lead-free. The resistor is packaged in a tape and reel format with 500 units per package. Operating temperature range is between -65°C and 350°C. The resistor is compliant with RoHS regulations and has a lead length of 38.1mm and a diameter of 9.52mm.
Vishay CW01015R00JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.781inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01015R00JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
