
Wirewound fixed resistor with 1000 ohm resistance and 5% tolerance, rated for 10W power dissipation. Features axial leaded, through-hole mounting with a 9.52mm diameter and 0.813mm lead diameter. Operates across a -65°C to 250°C temperature range, with a voltage rating of 114V. This moisture-resistant component is lead-free and RoHS compliant.
Vishay CW0101K000JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 114V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0101K000JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.