This 9.52mm diameter axial resistor features a 1.5 ohm resistance with a 5% tolerance, suitable for through-hole mounting. The resistor is constructed with a cylindrical ceramic package and has a tin and lead contact plating. It is rated for a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel and is not RoHS compliant due to the presence of lead.
Vishay CW0101R500JS73 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 13W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3.87V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0101R500JS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.