
Through-hole wirewound fixed resistor with 330 Ohm resistance and 5% tolerance. Features 13W maximum power dissipation and 65V voltage rating. Axial package with tin, matte contact plating, 9.52mm diameter, and 0.813mm lead diameter. Operates from -65°C to 250°C, is moisture resistant, lead-free, and RoHS compliant.
Vishay CW010330R0JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 65V |
| DC Rated Voltage | 57.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010330R0JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.