This 9.52mm diameter wire wound resistor features a 51 ohm resistance value with a 5% tolerance. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in a bulk quantity of 100 and is RoHS compliant. It is a through-hole component with a lead diameter of 1.02mm and a length of 1.781 inches.
Vishay CW01051R00JE12 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01051R00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.