Vishay CW0105R000JS733 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0105R000JS733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.