Wirewound fixed resistor with 6.8kR resistance and 5% tolerance. Features axial termination, 10W maximum power dissipation, and a 297V voltage rating. Constructed with a tin, matte contact plating and a moisture-resistant axial package measuring 47.62mm in length and 9.52mm in diameter. Operates across a temperature range of -65°C to 250°C.
Vishay CW0106K800JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 297V |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0106K800JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.