Vishay CW02B10R00HE12 technical specifications.
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B10R00HE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.