Vishay CW02B10R00JS70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.562inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 8V |
| DC Rated Voltage | 5.48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW02B10R00JS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.