Vishay CW02B110R0JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 26V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B110R0JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.