Vishay CW02B12K50JE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B12K50JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
