Vishay CW02B1K500JE73 technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B1K500JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.