Vishay CW02B1K600JE70 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B1K600JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.