Axial wirewound fixed resistor with 27 Ohm resistance and 5% tolerance. Features 3W maximum power dissipation and 13V voltage rating. Constructed with a ceramic core and tin-matte plated leads, this moisture-resistant component operates from -65°C to 250°C. Supplied on tape and reel, it is RoHS compliant and lead-free.
Vishay CW02B27R00JE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.562inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B27R00JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.