
This CW Series resistor features a wire wound construction with a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is RoHS compliant. It is available in a conformal package with a cylindrical construction and a tin, matte contact plating.
Vishay CW02B2K500JE12 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | CW Series |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B2K500JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
