Vishay CW02B330R0JE7313 technical specifications.
| Package/Case | Ceramic |
| Length | 14.3mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B330R0JE7313 to view detailed technical specifications.
No datasheet is available for this part.