The CW02B5K600JS70 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It features a moisture-resistant design and a lead length of 38.1mm. The resistor has a maximum power dissipation of 3.75W and is rated for 130V DC. It is available in a axial package with a diameter of 4.78mm and a length of 0.562inch. The resistor is not RoHS compliant.
Vishay CW02B5K600JS70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.562inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5.6kR |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW02B5K600JS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.