The CW02B65R00JE70 is a through-hole fixed resistor from Vishay with a resistance of 65 ohms and a tolerance of 5%. It features a ceramic package with a diameter of 4.78mm and a length of 15.8mm. The resistor is suitable for operation between -65°C and 250°C and is available in tape and reel packaging. The CW02B65R00JE70 is compliant with RoHS regulations.
Vishay CW02B65R00JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 65R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B65R00JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.