The CW02C100R0JB12 is a through-hole fixed resistor from Vishay with a resistance of 100 ohms and a tolerance of 5%. It has a ceramic package and is plated with tin and lead. The resistor has a diameter of 5.54mm and a length of 15.06mm, and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The resistor operates over a temperature range of -65°C to 250°C.
Vishay CW02C100R0JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02C100R0JB12 to view detailed technical specifications.
No datasheet is available for this part.