Vishay CW02C330R0JS70 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 3.25W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 28.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02C330R0JS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.