This 13 ohm resistor features a ceramic package with a diameter of 4.7mm and a length of 14.27mm. It has a tolerance of 5% and is plated with tin. The resistor is designed for through-hole mounting and is compliant with RoHS regulations. It can operate over a temperature range of -65°C to 250°C.
Vishay CW02M13R00JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.7mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02M13R00JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.