The CW02M7R000KE12 is a 7R 10% through-hole fixed resistor from Vishay. It features a ceramic package with a diameter of 4.7mm and a length of 14.27mm. The resistor is plated with tin and is RoHS compliant. It operates over a temperature range of -65°C to 250°C and is suitable for through-hole mounting.
Vishay CW02M7R000KE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.7mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02M7R000KE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.