Vishay CW1/2150R0JE70 technical specifications.
| Package/Case | SIL |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW1/2150R0JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.