Res Wirewound 30.1 Ohm 5% 1/2W 30ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Vishay CW1/230R10JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30.1R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW1/230R10JE12 to view detailed technical specifications.
No datasheet is available for this part.