The CW1/2310R0JE70 is a through-hole fixed resistor from Vishay with a resistance of 310 ohms and a tolerance of 5%. It is packaged in a ceramic case and features tin, matte plating. The resistor has a diameter of 2.16mm and a length of 7.14mm, and is available on tape and reel. It operates over a temperature range of -65°C to 250°C and is compliant with RoHS regulations.
Vishay CW1/2310R0JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 310R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW1/2310R0JE70 to view detailed technical specifications.
No datasheet is available for this part.