The CWR06CC475JP-TR is a 4.7uF solid tantalum capacitor with a 5% tolerance, suitable for surface mount applications. It features a B package with a depth and height of 1.27mm and a length of 3.81mm. The capacitor has an ESR of 8R and operates within a temperature range of -55°C to 125°C. It meets the military standard MIL-PRF-55365 and is available in tape and reel packaging.
Vishay CWR06CC475JP-TR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06CC475JP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.