The CWR06CH475JB-TR is a 4.7uF surface mount tantalum capacitor with a 5% tolerance, suitable for operation up to 125°C. It has a flat construction and a maximum equivalent series resistance of 8 ohms. The capacitor is packaged in a B case and is available on tape and reel. It meets the requirements of MIL-PRF-55365 and is constructed with solid tantalum. The component measures 3.81mm in length and 1.27mm in height and depth.
Vishay CWR06CH475JB-TR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06CH475JB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.