Vishay CWR06DB335JS/HR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 8Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06DB335JS/HR to view detailed technical specifications.
No datasheet is available for this part.